Low

STM8L1528-EVAL - 

Evaluation Board, For MCU, Evaluate Motor Control/USART/Mic/Audio/DAC

STM8L1528-EVAL - Evaluation Board, For MCU, Evaluate Motor Control/USART/Mic/Audio/DAC
STM8L1528-EVAL - Evaluation Board, For MCU, Evaluate Motor Control/USART/Mic/Audio/DAC
STM8L1528-EVAL - Evaluation Board, For MCU, Evaluate Motor Control/USART/Mic/Audio/DAC

The actual product may differ from image shown

Manufacturer Part No:
STM8L1528-EVAL
Newark Part No.:
39T7188
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
8bit
:
STM8L15xx
:
STM8
:
STM8
:
STM8L152M8T6
:
Eval Board STM8L152M8T6 
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM8L1528-EVAL evaluation board is designed as a complete demonstration and development platform for the STM8 core based STM8L152M8T6 microcontroller with I2C, two SPI channels 3 USART channels, 12bit ADC, two 12 bit DACs, LCD driver, internal 4KByte SRAM, 2Kbyte data EEPROM and 64KByte Flash program memory as well as SWIM debugging support. The full range of hardware features on the board is provided to help user evaluate all the MCU peripherals (motor control, USART, microphone, audio DAC, LCD, IR LED, IrDA, SPI Flash, MicroSD card, temperature sensor, EEPROM… etc. ) and develop own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for user specific application. An ST-LINK/V2 is integrated on the board as embedded in circuit debugger and programmer for the STM8 MCU.
  • Power jack, ST-LINK/V2 USB connector or daughter board provide three 5V power supply options
  • Audio speaker and microphone connected to DAC and ADC of STM8L152M8T6
  • I2C compatible serial interface 64Kbit EEPROM and SMBus temperature sensor
  • RS232 communication
  • IrDA transceiver
  • Inductor Motor Control connector
  • SWIM debug support, embedded ST-LINK/V2
  • 122x32 Dot matrix LCD connected to SPI interface of STM8L152M8T6
  • MCU consumption measurement circuit
  • LCD glass (40seg x 8com) connected to the on chip LCD driver of the MCU
  • Joystick with 4-direction control and selector
  • Reset, Tamper and User button
  • Two touch-sensing buttons
  • 4 colour LEDs and one bi-colour LED
  • MCU consumption measurement circuit
  • LCD glass (40seg x 8com) connected to the on-chip LCD driver of the MCU
  • Extension connector for daughter board or wrapping board
  • MCU voltage selectable to 3.3 V or adjustable from 1.65 V to 3.6 V
  • IR LED and receiver

Applications

Medical, Portable Devices, Consumer Electronics, Communications & Networking, Security, Wireless, Sensing & Instrumentation, Metering

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$23.85 $ 23.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $198.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.