Low

STMICROELECTRONICS  STM8L1526PRIMER  EVAL BOARD, STM8L152C6 MICROCONTROLLER

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Core Architecture: STM8
  • Core Sub-Architecture: STM8
  • Features: Temperature Sensor, Solar Cell, LCD
  • Kit Contents: Evaluation Board for STM8L152C6 MCU, EvoPrimer
  • No. of Bits: 8bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM8L152C6
  • Silicon Family Name: STM8L1xx
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  6


  • 6 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $92.95

Buy

Price

Quantity List Price Your Price
1 - 999999999 $98.75 Promotional price $92.95

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought