Low

STMICROELECTRONICS  STM8L151K4T6  8 Bit Microcontroller, Ultra Low Power, STM8L15x, 16 MHz, 16 KB, 2 KB, 32 Pins, LQFP

STMICROELECTRONICS STM8L151K4T6
Manufacturer Part No:
STM8L151K4T6
Newark Part No.:
76R1010
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
STM8L15x
CPU Speed:
16MHz
Program Memory Size:
16KB
RAM Memory Size:
2KB
No. of Pins:
32Pins
MCU Case Style:
LQFP
No. of I/O's:
30I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
STM8L Microcontrollers
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

8 Bit Microcontroller, Ultra Low Power, STM8L, 16 MHz, 16 KB, 2 KB, 32, LQFP

STMICROELECTRONICS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

100+ $0.918

Buy

Associated Products