Low

STMICROELECTRONICS  STM8L101-EVAL  EVAL KIT, STM8, STM8L101 MCU

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: STM8
  • Core Sub-Architecture: STM8
  • Features: MicroSD Card, I2C+SPI+USART+SWIM debug support, RS-232 Communication
  • Kit Contents: 2x Boards
  • No. of Bits: 8bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM8
  • Silicon Family Name: STM8L1xx
  • Silicon Manufacturer: STMicroelectronics

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $162.50

Buy

Price

Quantity List Price
1 - 999999999 $162.50

Legislation and Environmental


Back to top

Similar Products


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on STM8L101-EVAL product ?
1 year ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The STM8L101-EVAL is composed of two boards, a motherboard and a daughterboard. The STM8L1/L2 motherboard is called MB709. It includes all peripherals which are connected to the MCU on the daughterboard and connects to the daughterboard via two 36 pin connectors. The STM8L1 daughterboard is called MB710 and has an STM8L101 MCU. The motherboard and daughterboard are a complete development platform for the STM8L101 microcontroller with comparator, I2C, SPI, USART and SWIM debugging support. The full range of hardware features on the STM8L101-EVAL helps user to evaluate all peripherals (micro SD Card, USART, EEPROM, LCD, for example) and develop their own applications.

Feature & Benefits:
5 V power jack supply
Audio play, Micro SD Card
64 Kbit I2C EEPROM
One channel of RS-232 communication
Bi-colour LED
Economic Analogue voltage measurement based on comparator
SWIM debug support
122 x 32 dot-matrix serial interface LCD module
Joystick with 4 direction control and selector
Reset and User button, 3 LEDs, Extension connector for daughterboard, One 10 K potentiometer

Applications: Audio, Hobby & Hardware Hacking, Communications & Networking

Kit Contents:
2 Boards (mother board and a daughter card)
11 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought