Low

STM8A-DISCOVERY - 

Discovery Kit, For STM8AF5288T and STM8AL3L68T MCU's, CAN & LIN Communication

STM8A-DISCOVERY - Discovery Kit, For STM8AF5288T and STM8AL3L68T MCU's, CAN & LIN Communication

The actual product may differ from image shown

Manufacturer Part No:
STM8A-DISCOVERY
Newark Part No.:
53X2508
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
8bit
:
STM8
:
STM8
:
STM8AF5288, STM8AL3L68
:
Discovery kit STM8AF5288T, STM8AL3L68T, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM8A-DISCOVERY helps user discover the STM8AF5288 and STM8AL3L68 automotive microcontroller features and develop applications through two dedicated application boards that can be connected together via a LIN network. The STM8AF board can perform both CAN and LIN communications with the MCU powered at 5V and is ready to be connected into a network with its integrated transceiver. The STM8AL board manages LIN slave communication through its transceiver and uses a 4 digit alphanumeric LCD display with the MCU powered at 3.3V, offering low energy power modes. Both STM8AF and STM8AL boards include push buttons, LEDs, external connectors and allow various configurations to take advantage of the numerous capabilities of the microcontrollers.
  • On board ST-LINK/V2 included for debugging and programming
  • Board power supply through 5V USB bus
  • Internal dual ST662A step up converter building the 12Vdc when powered by USB port
  • L99PM62GXP power management IC with LIN & CAN with SPI control interface & high side drivers
  • Extension header for L99PM62GXP including relays, high side outputs and wake up capabilities
  • STM8AF5288T MCU featuring 64Kbytes Flash, 2Kbytes data EEPROM, LIN, CAN in an 48 pin package
  • STM8AL3L68T MCU featuring 32Kbytes Flash, 1Kbytes data EEPROM, LCD in an 48 pin package
  • 4 digit alphanumeric LCD display including 4 bars display
  • Extension header for MCU connectivity
  • 16MHz HSE XTAL crystal oscillator

Applications

Automotive, Communications & Networking

Contents

STM8AF and STM8AL boards, USB Cable

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/4/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$25.00 $ 25.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.