Low

STM8/128-SK/RAIS - 

Starter Kit, Raisonance Reva, STM8S MCU's, RLink, USB Interface to Host PC, Debugger/Programmer

STM8/128-SK/RAIS - Starter Kit, Raisonance Reva, STM8S MCU's, RLink, USB Interface to Host PC, Debugger/Programmer
STM8/128-SK/RAIS - Starter Kit, Raisonance Reva, STM8S MCU's, RLink, USB Interface to Host PC, Debugger/Programmer

The actual product may differ from image shown

Manufacturer Part No:
STM8/128-SK/RAIS
Newark Part No.:
57P1438
Product Range
STM8 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
8bit
:
STM8S2xx
:
STM8
:
STM8
:
STM8
:
Board
:
STM8 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM8/128-SK/RAIS is a complete, low cost Raisonance REva starter kits solution for starting application development and evaluating STM8x microcontrollers. Kits come with all the hardware and software that developers need to start developing applications. The REva universal evaluation motherboard designed for quick and easy evaluation of a complete range of features for a variety of STM8. It is powered from the RLink's USB connection to the host PC. Embedded RLink In-circuit debugging and programming tool that uses SWIM for the STM8 and supports the JTAG protocol. It interfaces with the host PC via a USB connection. RLink can be driven by Raisonance's Ride7 or RFlasher7. Interchangeable daughter boards featuring different STM8S903K3 (8KB flash), STM8S105C6 (32KB flash) and STM8S208RB (128KB flash) microcontrollers, make it easy to evaluate and develop applications for a complete range of MCUs from a single evaluation platform.
  • REva motherboard contains SO-DIMM/ 2 DB9 connector, I2C, EEPROM, Prototyping area, RS232 driver
  • SO-DIMM connector to plug in interchangeable daughterboards
  • Digital and analog I/O evaluation features, external analog connector, temperature sensor
  • USB powered, no external power required
  • VDD settings for 1.8V, 3.3V and 5V
  • Raisonance software: RFlasher7 device programming interface
  • Ride7: Editor, SIMICE simulator, Rbuilder, C compiler, debugger, Project manager, and CodeCompressor
  • Embedded Rlink interfaces USB to host PC
  • Application board connection via ST SWIM, ICC or JTAG
  • Interchangeable REva daughterboard features different STM8 MCUs permit application development

Applications

Communications & Networking

Contents

REva motherboard, Daughter board(Interchangeable), Embedded Rlink in-circuit debugger/programmer, Raisonance software.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.