Low

STMICROELECTRONICS  STM8/128-EVAL  Evaluation Board, Audio Play and Record, IrDA Transceiver, LIN Communication, CAN

STMICROELECTRONICS STM8/128-EVAL
Manufacturer Part No:
STM8/128-EVAL
Newark Part No.:
57P1437
Product Range
STM8 Series
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STM8/128-EVAL
Video
360°

The actual product may differ from image shown

Product Overview

The STM8S2xx evaluation board STM8/128-EVAL is designed as a complete development platform for STMicroelectronics STM8 core based STM8S2xx microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2Kbyte data Flash and 128Kbyte code Flash, SWIM debugging support. The full range of hardware features on the board is able to help user to evaluate all peripherals (including motor control, CAN, MicroSD card, smartcard, UART, LIN, IrDA) and to develop own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for users specific application.
  • Audio play and record
  • 1 Gbyte or more micro SD Card
  • Both A and B type smartcard support
  • 64 Kbit I2C EEPROM
  • 2 channels of RS-232 communication
  • Inductor motor control connector
  • SWIM and STice debug support
  • 122 x 32 dot-matrix serial interface LCD module
  • Joystick with 4 direction control and selector
  • 4 LEDs, Extension connector for daughter board or wrapping board

Product Information

Silicon Manufacturer:
STMicroelectronics
Accessory Type:
No. of Bits:
8bit
For Use With:
Silicon Family Name:
STM8S2xx
Core Architecture:
STM8
Core Sub-Architecture:
STM8
Silicon Core Number:
STM8
Kit Contents:
Board
Features:
Product Range:
STM8 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Hobby & Education
  • Audio
  • Communications & Networking
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.