Low

STM32W108B-SK - 

CORTEX-M3, W108, TRANSCEIVER-TXRX, 2.4GHZ, STARTER KIT

The actual product may differ from image shown

Manufacturer Part No:
STM32W108B-SK
Newark Part No.:
21T4025
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

STM32W108B-SK is a evaluation kit for STM32 wireless devices with STM32W108CB (128KB Flash) MCU. Starter and extension kits are easy to use tools for the STM32W108xx microcontrollers. This family of microcontrollers integrates a 32bit ARM Cortex-M3 microprocessor and a 2.4GHz, IEEE 802.15.4 compliant transceiver. The kits demonstrate how effectively the STM32W108xx can be used in real IEEE 802.15.4 applications. The STM32W108xx kits provide demonstration applications and documentation which serve as a reference for creating own applications and reprogramming the STM32W108xx microcontroller. And can run the STM32W108xx kits in several ways, using the dedicated software libraries (ZigBee RF4CE, and Simplified MAC), as well as a third party IDE and C compiler (IAR). Moreover, the STM32W108xx kits provide a set of APIs which allow you to use the kit platform capabilities such as LEDs and serial communication channels (virtual COM through USB).
  • 32bit ARM Cortex-M3 microprocessor
  • 2.4GHz, IEEE 802.15.4 compliant transceiver
  • Suitable for wireless networks such as remote control and target networks, point to point networks
  • Remote control and target networks based on the ZigBee RF4CE protocol stack
  • Point to point networks simplified MAC library used to address a basic IEEE 802.15.4 communication

Applications

Wireless, Consumer Electronics

Contents

Two STM32W108 application boards, One STM32W108 extension board, One Raisonance STM32-Primer2 tool (STM3210E-PRIMER), One J-Link Lite JTAG Flash programmer and debugger, One mini USB cable, Four AAA batteries, CD.

Product Information

:
STMicroelectronics
:
32bit
:
STM32W108xx
:
ARM
:
Cortex-M3
:
STM32
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$41.85 $ 41.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $334.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.