Low

STM32W108B-KEXT - 

CORTEX-M3, W108, TRANSCEIVER-TXRX, 2.4GHZ, EXTENSION KIT

STM32W108B-KEXT - CORTEX-M3, W108, TRANSCEIVER-TXRX, 2.4GHZ, EXTENSION KIT

The actual product may differ from image shown

Manufacturer Part No:
STM32W108B-KEXT
Newark Part No.:
21T4024
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32W108xx
:
ARM
:
Cortex-M3
:
STM32
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM32W108B-KEXT is a extension boards for evaluation kit of STM32 wireless devices. The extension kit along with starter kit are easy to use tools for STM32W108xx microcontrollers. This family of microcontrollers integrates a 32bit ARM Cortex-M3 microprocessor and a 2.4GHz, IEEE 802.15.4 compliant transceiver. The kits demonstrate how effectively the STM32W108xx can be used in real IEEE 802.15.4 applications. The STM32W108xx kits provide demonstration applications and documentation which serve as a reference for creating your own applications and reprogramming the STM32W108xx microcontroller. And can run the STM32W108xx kits in several ways, using the dedicated software libraries , as well as a third party IDE and C compiler.
  • 32bit ARM Cortex-M3 microprocessor
  • 2.4GHz, IEEE 802.15.4 compliant transceiver
  • Suitable for wireless networks such as remote control and target networks, point to point networks
  • Remote control and target networks based on the ZigBee RF4CE protocol stack
  • Point to point networks simplified MAC library used to address a basic IEEE 802.15.4 communication

Applications

Wireless, Consumer Electronics

Contents

Two STM32W108 application boards (MB851) and two STM32W108 application boards with a power amplifier (MB954).

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 3

Pricing is unavailable. Please contact customer services.