Low

STM32PRIM-LAB - 

Evaluation Kit, Evo Primer, Lab, STM32 Standalone Programmer & Application Monitor

STM32PRIM-LAB - Evaluation Kit, Evo Primer, Lab, STM32 Standalone Programmer & Application Monitor
STM32PRIM-LAB - Evaluation Kit, Evo Primer, Lab, STM32 Standalone Programmer & Application Monitor
STM32PRIM-LAB - Evaluation Kit, Evo Primer, Lab, STM32 Standalone Programmer & Application Monitor
STM32PRIM-LAB - Evaluation Kit, Evo Primer, Lab, STM32 Standalone Programmer & Application Monitor
STM32PRIM-LAB - Evaluation Kit, Evo Primer, Lab, STM32 Standalone Programmer & Application Monitor
STM32PRIM-LAB - Evaluation Kit, Evo Primer, Lab, STM32 Standalone Programmer & Application Monitor

The actual product may differ from image shown

Manufacturer Part No:
STM32PRIM-LAB
Newark Part No.:
06X3690
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

STM32PRIM-LAB is a EvoPrimer-LAB is a complete solution (hardware and software) that allows users to take advantage of the EvoPrimer ecosystem to either monitor STM32 application variables and addresses during execution or program STM32 on target application boards, without being connected to a PC. The EvoPrimer-LAB is composed of the EvoPrimer base and an RLink-ADP and SWD adapter for connection to external hardware via an SWD connection. The RLink-ADP is inserted in the EvoPrimer base in the target board slot. The EvoPrimer-LAB supports 3 modes of operation: as an RLink, a standalone application monitoring tool, or a standalone Flash programming tool.
  • EvoPrimer base
  • RLink-ADP and SWD adapter for connection to external hardware
  • Firmware supporting LAB capabilities
  • RKit-ARM Lite License
  • Ride7 development environment

Applications

Embedded Design & Development

Product Information

:
STMicroelectronics
:
32bit
:
STM32
:
ARM
:
Cortex-M0, Cortex-M0+, Cortex-M3, Cortex-M4, Cortex-M7
:
-
:
EvoPrimer Base, RLink-ADP & SWD Adapter, Firmware, RKit-ARM Lite License, Ride7 IDE
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$31.35 $ 31.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $261.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.