Low

STM32L152C-DISCO - 

Evaluation Board, Discovery Kit for STM32L151/52, On-board ST-LINK/V2, 4 Column 24 Segment LCD

STM32L152C-DISCO - Evaluation Board, Discovery Kit for STM32L151/52, On-board ST-LINK/V2, 4 Column 24 Segment LCD

The actual product may differ from image shown

Manufacturer Part No:
STM32L152C-DISCO
Newark Part No.:
89W1499
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32L1xx
:
ARM
:
Cortex-M3
:
STM32L152RC
:
Dev Board STM32L152RC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM32L152C-DISCO kit help user to discover the STM32L ultra low power features and to develop and share user applications. They are based on an STM32L152RCT6 which incorporates the connectivity power of the universal serial bus (USB) with the high performance ARM Cortex-M3 32bit RISC core operating at a 32MHz frequency, a memory protection unit (MPU), high speed embedded memories (Flash memory up to 256Kbytes and RAM up to 32Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. And includes an ST-Link/V2 embedded debugging tool interface, an LCD (24 segments, 4 commons), LEDs, pushbuttons, a linear touch sensor or touch keys.
  • STM32L152RCT6 microcontroller in an LQFP64 package
  • On board ST-Link/V2 with selection mode switch to use the kit as a standalone ST-Link/V2
  • Board power supply through USB bus or from an external 3.3V or 5V supply voltage
  • LCD with 24 segments, 4 commons
  • One linear touch sensor or four touch keys
  • Extension header for LQFP64 I/Os for quick connection to prototyping board and easy probing
  • External application power supply 3V and 5V
  • IDD current measurement
  • Four LEDs
  • Two pushbuttons (user and reset)

Applications

Medical, Portable Devices, Consumer Electronics, Security, Wireless, Communications & Networking, Sensing & Instrumentation, Metering

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$12.50 $ 12.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

STMICROELECTRONICS - STM32L152C-DISCO - DEV BOARD, STM32L151/52 LINE CORTEX-M3 MCU 5 5 1 1
Great demo of low power capabilities of STM32L series The factory demo firmware that shows the current being used by the various low power modes is very well done. Pretty amazing that the LCD can be running with very low current consumption. Will consider this part for future products. April 24, 2015
  • 2015-06-11T15:21:48.727-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_89W1499, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.