STMICROELECTRONICS  STM32L100C6U6  32 Bit Microcontroller, ARM Cortex-M3, 32 MHz, 32 KB, 4 KB, 48, UFQFPN

STMICROELECTRONICS STM32L100C6U6

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The ultralow power device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offer a 12-bit ADC, 2 DACs and 2 ultralow power comparators, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the device contain standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs and a USB. They also include a real-time clock and a set of backup registers that remain powered in Standby mode.
  • Ultralow power platform
  • Core: ARM 32-bit Cortex™-M3 CPU
  • Reset and supply management
  • Clock sources
  • Pre-programmed bootloader
  • Development support
  • Memories- Flash, RAM, EEPROM with ECC, Backup register
  • LCD Driver for up to 8x28 segments
  • Seven DMA controller channels
  • Eight communication interface peripherals
  • Ten timers
  • CRC calculation unit

Applications

Medical; Automation & Process Control; Wireless
Back to top

Product Specifications, Documents & More


  • Architecture: ARM Cortex-M3
  • CPU Speed: 32MHz
  • Controller Family/Series: STM32L
  • Core Size: 32bit
  • EEPROM Memory Size: 2KB
  • Embedded Interface Type: I2C, SPI, USART, USB
  • MCU Case Style: UFQFPN
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 37
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ACMP, ADC, DAC, DMA, LCD, POR, RTC
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 4KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Find similar products  grouped by common attribute

Availability

Availability:  30

Available until stock is exhausted


  • 30 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.48 $2.48

Buy

Price

Quantity List Price
1 - 9 $2.48
10 - 24 $2.11
25 - 99 $1.77
100 - 249 $1.61
250 - 499 $1.46
500 - 999 $1.36
1000 - 2499 $1.21
2500+ $1.17
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
42Y1056
STM32L100C6U6A

STM32L100C6U6A

STMICROELECTRONICS

32 Bit Microcontroller, Ultra Low Power, ARM Cortex-M3, 32 MHz, 32 KB, 4 KB, 48, UFQFN

105 

Price for: Each 1

1+ $4.24 100+ $3.47 250+ $3.18 500+ $2.95

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16

Customers Also Bought