Low

STMICROELECTRONICS  STM32L100C-DISCO  EVAL BRD, STM32L100C, DISCOVERY

STMICROELECTRONICS-STM32L100C-DISCO-EVAL BRD, STM32L100C, DISCOVERY

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: 256KB Flash Memory, 16KB RAM, On-board ST-LINK/V2, Board Power Supply, Two Push Buttons
  • Kit Contents: Dev Board STM32L100RCT6
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM32L100RCT6
  • Silicon Family Name: STM32L1xx
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.93

Buy

Price

Quantity List Price
1 - 49 $14.93
50 - 99 $13.55
100 - 249 $12.41
250 - 499 $11.53
500 - 999999999 $10.78

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
06X3689
STM32L100C-DISCO
Technical Data Sheet} Technical Data Sheet}

STM32L100C-DISCO

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

1+ $14.94 50+ $13.55 100+ $12.42 250+ $11.53 more…

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought