Low

STMICROELECTRONICS  STM32L1-MAGNET  EVAL KIT, STM32L1 IAR MAGNETOMETER EXP!

STMICROELECTRONICS-STM32L1-MAGNET-EVAL KIT, STM32L1 IAR MAGNETOMETER EXP!

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: Cortex-M3 MCU with 128Kbytes of Flash Memory, MAG3110 3-axis Magnetometer
  • Kit Contents: Eval Board STM32L1, 2 UEXT/UXT Connector, LCD, Accessories
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM32L152VB
  • Silicon Family Name: STM32L15xxx
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $171.39

Buy

Price

Quantity List Price
1 - 9 $171.39
10 - 24 $159.21
25 - 49 $148.77
50 - 99 $143.55
100 - 999999999 $138.33

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19X6234
STM32L1-MAGNET
Technical Data Sheet}

STM32L1-MAGNET

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

1+ $171.39 10+ $159.21 25+ $148.77 50+ $143.55 more…

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought