Low

STM32F4DIS-CAM - 

Daughter Board for Camera Module, 1.3Megapixel Digital Camera, Up to 1280x1024 Resolution

The actual product may differ from image shown

Manufacturer Part No:
STM32F4DIS-CAM
Newark Part No.:
47W1732
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
ARM
:
Cortex-M4F
:
STM32
:
STM32F4xx
:
STM32F4DIS-BB Base board
:
Camera Module Daughter Board for STM32F4DIS-BB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM32F4DIS-CAM is a camera board for the STM32F4 discovery kit. This digital camera board featuring a 1.3Megapixel CMOS sensor connect to the base board to form a complete system. The STM32F4DISCOVERY is to discover the STM32F407/417 line features and to develop our applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F407VGT6, discovery kit includes an ST-LINK/V2 embedded debug tool, two ST MEMS, digital accelerometer and digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro AB connector.
  • Signal system, CMOS 1.3Megapixel
  • Resolution up to 1280 x 1024
  • Supports still photos
  • Frame rate of 15fps for SXGA, 30fps for VGA and CIF

Applications

Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$30.38 $ 30.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $33.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

STMICROELECTRONICS - STM32F4DIS-CAM - MODULE, 1.3MP CAMERA, STM32F4-DISCOVERY 5 5 1 1
STM32F4DIS-CAM Module You also need the STM32F4 Discovery Board, the Breakout Board, the LCD module, and a 1G Micro-SD Card to get it all to work. It will cost about $100 for all of the components. I ordered them all from Newark. This module has a OV9655 camera module. The cable provided is a little tricky to get in. Make sure the blue side is up. But it provides a good learning experience if you are interested in interfacing a camera module to an embedded controller. I was able to download all of the software examples from Element14. I ran the camera example and it worked well. Now I am trying to review the example so I can program my own camera modules. This is a must if you want to learn how to do this. March 14, 2015
  • 2015-06-11T15:22:26.545-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_47W1732, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.