Low

STMICROELECTRONICS  STM32F4DIS-BB  EXPANSION, STM32F4, CORTEX-M4, FOR DISCOVERY BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4F
  • Features: Micro SD Card slot, 10/100 Ethernet, Connectors for camera + LCD boards, UART, I2C, SPI, CAN, PWM and GPIOs
  • For Use With: Requires STM32F4 DISCOVERY Board
  • Kit Contents: Base board, Software CD
  • SVHC: To Be Advised
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F4xx
  • Silicon Manufacturer: STMicroelectronics

Description

The STM32F4DIS-BB is a base board for the STM32F4 discovery kit. This base board connected to the STM32F4DISCOVERY provides Ethernet connectivity. The STM32F4DISCOVERY evaluates the STM32F407/417 line features and facilitates easy application development. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F407VGT6, discovery kit includes an ST-LINK/V2 embedded debug tool, two ST MEMS, digital accelerometer and digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro AB connector. Extra boards are available which further boost the functionality of the base board

Features:

  • MicroSD card
  • 10/100 Ethernet with IEEE 1588v2 (RJ45 connector)
  • Connector for camera board
  • Connector for LCD board
  • Connector with UART, I2C, SPI, CAN, PWM and GPIOs

Applications:

  • Communications & Networking

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  132/70

Availability

Availability:  127


  • 127 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $29.21

Buy

Price

Quantity List Price
1+ $29.21

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought