Low

STM32F415RGT6 - 

ARM Microcontroller, To Be Advised

STM32F415RGT6 - ARM Microcontroller, To Be Advised

The actual product may differ from image shown

Manufacturer Part No:
STM32F415RGT6
Newark Part No.:
73T2335
Product Range
STM32 Family STM32F4 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F415RGT6 is a high performance foundation line, ARM Cortex-M4 32bit microcontroller in 64 pin LQFP package. This 32bit RISC core operates at a frequency of up to 168MHz. The Cortex-M4 core features floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements full set of DSP instructions and memory protection unit (MPU) which enhances application security. The STM32F415RGT6 incorporates high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and 32bit multi AHB bus matrix.
  • Cryptographic acceleration
  • 1024Kbytes of flash memory
  • 192Kbytes of SRAM
  • Ten general purpose, two advanced control and two basic timers
  • 3 SPI, 2 I2S, 3 I2C, 4 USART, 2 UART, USB OTG FS, USB OTG HS, 2 CAN and SDIO interfaces
  • 51 GPIOs
  • Three 12bit, 16 channel ADC and one 12bit DAC
  • Operating voltage range from 1.8V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • 16 stream general purpose DMA controller with FIFOs and burst support

Applications

Embedded Design & Development, Motor Drive & Control, Medical, Industrial, Portable Devices, Imaging, Video & Vision, Audio, Consumer Electronics

Product Information

:
STM32 Family STM32F4 Series Microcontrollers
:
ARM Cortex-M4
:
32bit
:
168MHz
:
1024KB
:
192KB
:
64Pins
:
LQFP
:
51I/O's
:
CAN, I2C, SPI, UART, USART, USB
:
1.8V
:
3.6V
:
STM32
:
STM32F4
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/27/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.71 $ 7.71
Price for:
Each
Multiple: 960 Minimum: 960
Quantity Price
960 + $7.71
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.