Low

STM32F407VGT6 - 

ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers

STM32F407VGT6 - ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers

The actual product may differ from image shown

Manufacturer Part No:
STM32F407VGT6
Newark Part No.:
73T2333
Product Range
STM32 Family STM32F4 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F407VGT6 is based on the high performance ARM Cortex-M4 32 bit RISC core operating at a frequency of up to 168MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The STM32F407VGT6 incorporates high speed embedded memories (Flash memory up to 1Mbyte, up to 192Kbytes of SRAM), up to 4Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32 bit multi AHB bus matrix.
  • Up to 1Mbyte of Flash memory
  • Up to 192+4 Kbytes of SRAM including 64Kbyte of CCM (core coupled memory) data RAM
  • Flexible static memory controller supporting Compact Flash, SRAM, PSRAM, NOR and NAND memories
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management
  • 4MHz to 26 MHz crystal oscillator
  • Internal 16 MHz factory-trimmed RC (1% accuracy)
  • 32kHz oscillator for RTC with calibration
  • Internal 32kHz RC with calibration
  • Sleep, Stop and Standby modes
  • VBAT supply for RTC, 20×32 bit backup
  • 3 × 12bit, 2.4MSPS A/D converters
  • 2 × 12bit D/A converters
  • General purpose DMA controller with FIFOs and burst support
  • Up to 17 timers
  • Debug mode
  • Up to 140 I/O ports with interrupt capability
  • Up to 136 fast I/Os up to 84MHz
  • Up to 138 5V tolerant I/Os
  • Up to 15 communication interfaces

Applications

Clock & Timing, Embedded Design & Development, Imaging, Video & Vision, Industrial, Motor Drive & Control, Multimedia, Portable Devices, Sensing & Instrumentation, Wireless

Product Information

:
STM32 Family STM32F4 Series Microcontrollers
:
ARM Cortex-M4
:
32bit
:
168MHz
:
1MB
:
192KB
:
100Pins
:
LQFP
:
82I/O's
:
CAN, ENET, I2C, SPI, UART, USART, USB
:
1.8V
:
3.6V
:
STM32
:
STM32F4
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $12.99 10+ $11.95 25+ $11.45 50+ $10.57 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

540 Further stock expected to ship on Jun 4, 2018

More stock available week commencing 12/10/18
$11.47 $ 11.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $12.74
10 + $11.72
25 + $11.23
50 + $10.57
100 + $9.90
250 + $9.41
500 + $8.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.