Low

STM32F407VET6 - 

ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 F4 ARM Cortex-M4 Microcontrollers, 32bit

STM32F407VET6 - ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 F4 ARM Cortex-M4 Microcontrollers, 32bit

The actual product may differ from image shown

Manufacturer Part No:
STM32F407VET6
Newark Part No.:
73T2332
Product Range
STM32 F4 ARM Cortex-M4 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F407VET6 is a high performance foundation line, ARM Cortex-M4 32bit microcontroller in 100 pin LQFP package. This microcontroller incorporates 32bit RISC core operating at a frequency of up to 168MHz. The Cortex-M4 core features floating point unit (FPU) single precision which supports all ARM single precision data processing instructions and data types. It also implements a full set of DSP instructions and memory protection unit (MPU) which enhances application security. The STM32F407VET6 incorporates high speed embedded memories, extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and 32bit multi AHB bus matrix. This MCU features 12bit ADCs, DACs, low power RTC, general purpose 16bit timers including PWM timers, general purpose 32bit timers, standard and advanced communication interfaces. A comprehensive set of power saving mode allows the design of low power applications.
  • 512Kbytes of flash memory
  • 196Kbytes of SRAM including 64Kbyte of CCM (core coupled memory) data RAM
  • Three 12bit, 2.4MSPS A/D converters and two 12bit D/A converters
  • Operating voltage range from 1.8V to 3.6V
  • 16 stream DMA controllers with FIFOs and burst support
  • Ten general purpose and two advanced control timer
  • 82 I/O ports
  • Ethernet, three SPI, two I2S, three I2C, four USART, two UART, two CAN, SDIO, USB interfaces
  • 8bit to 14bit parallel camera interface up to 54Mbytes/s
  • Ambient temperatures range from -40°C to 85°C

Applications

Embedded Design & Development, Motor Drive & Control, Medical, Industrial, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio

Product Information

:
STM32 F4 ARM Cortex-M4 Microcontrollers
:
32bit
:
168MHz
:
512KB
:
192KB
:
100Pins
:
LQFP
:
82I/O's
:
ARM Cortex-M4
:
CAN, ENET, I2C, SPI, UART, USART, USB
:
1.8V
:
3.6V
:
Each
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.38 $ 11.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.38
10 + $10.29
25 + $9.81
50 + $9.17
100 + $8.52
250 + $8.13
500 + $7.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.