Low

STM32F407IGT6 - 

ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 F4 ARM Cortex-M4 Microcontrollers, 32bit

STM32F407IGT6 - ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 F4 ARM Cortex-M4 Microcontrollers, 32bit

The actual product may differ from image shown

Manufacturer Part No:
STM32F407IGT6
Newark Part No.:
73T2331
Product Range
STM32 F4 ARM Cortex-M4 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F407IGT6 is a 32-bit 176-pin advanced connectivity and encryption Microcontroller Unit features a floating point unit single precision which supports all ARM single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC and twelve general-purpose 16-bit timers, two general-purpose 32-bit timers, a true random number generator and also features standard and advanced communication interfaces.
  • LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management - POR, PDR, PVD and BOR
  • Low-power operation - Sleep, stop and standby modes
  • General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
  • Debug mode - Serial wire debug (SWD) and JTAG interfaces
  • Cortex-M4 embedded trace Macrocell™
  • True random number generator
  • CRC calculation unit
  • 96-bit Unique ID
  • RTC - sub second accuracy, hardware calendar

Applications

Motor Drive & Control, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
STM32 F4 ARM Cortex-M4 Microcontrollers
:
32bit
:
168MHz
:
1024KB
:
192KB
:
176Pins
:
LQFP
:
140I/O's
:
ARM Cortex-M4
:
CAN, ENET, I2C, SPI, UART, USART, USB
:
1.8V
:
3.6V
:
Each
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

46 Further stock expected to ship on Jan 20, 2018

More stock available week commencing 4/16/18
$13.45 $ 13.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.45
10 + $12.37
25 + $11.86
50 + $11.16
100 + $10.45
250 + $9.93
500 + $9.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.