Low

STM32F407IGH6 - 

ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers

STM32F407IGH6 - ARM Microcontroller, Ethernet MAC, Camera Interface, STM32 Family STM32F4 Series Microcontrollers

The actual product may differ from image shown

Manufacturer Part No:
STM32F407IGH6
Newark Part No.:
73T2330
Product Range
STM32 Family STM32F4 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F407IGH6 is a STM32 F4 series 32-bit Microcontroller based on the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 168MHz. Its Cortex-M4 core features a floating point unit (FPU) single precision which supports all ARM single precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. The device incorporate high-speed embedded memories (up to 1024kB of Flash memory, up to 192kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offer one 12-bit ADC, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timer for motor control, two general-purpose 32-bit timers, a true RNG, as well as standard communication interfaces - up to three I²Cs, three SPIs, two I²Ss, four USARTs and two UART.
  • 210 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • LCD parallel interface, 8080/6800 modes
  • 4 to 26MHz Crystal oscillator
  • Internal 16MHz factory-trimmed RC (1% accuracy)
  • 32kHz Oscillator for RTC with calibration
  • Sleep, stop and standby modes
  • Serial wire debug (SWD) and JTAG interfaces
  • Cortex-M4 Embedded Trace Macrocell™
  • 2 x CAN interfaces (2.0B Active)
  • SDIO interface
  • USB 2.0 full speed device/host/OTG controller with on-chip PHY
  • USB 2.0 high-speed/full-speed device/host/OTG controller
  • 10/100 Ethernet MAC with dedicated DMA - supports IEEE 1588v2 hardware, MII/RMII
  • 8 to 14-bit parallel camera interface up to 54Mbps
  • True random number generator
  • CRC calculation unit
  • 96-bit Unique ID
  • RTC - subsecond accuracy, hardware calendar

Applications

Motor Drive & Control, Medical, Automation & Process Control, Industrial, Power Management, Consumer Electronics, Security, Imaging, Video & Vision, HVAC, Audio

Product Information

:
STM32 Family STM32F4 Series Microcontrollers
:
ARM Cortex-M4
:
32bit
:
168MHz
:
1024KB
:
192KB
:
176Pins
:
BGA
:
140I/O's
:
CAN, ENET, I2C, SPI, UART, USART, USB
:
1.8V
:
3.6V
:
STM32
:
STM32F4
:
Each
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $13.72 10+ $12.62 25+ $12.10 50+ $11.16 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

110 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$13.45 $ 13.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.45
10 + $12.37
25 + $11.86
50 + $11.16
100 + $10.45
250 + $9.93
500 + $9.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.