Low

STMICROELECTRONICS  STM32F407IET6  16/32-BITS MICROS

STMICROELECTRONICS-STM32F407IET6-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 17 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 40

Price: $12.46

Buy

Price

Quantity List Price
250 - 499 $12.46
500 - 999999999 $11.64

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
46W2202
STM32F407IET6
 

STM32F407IET6

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176

MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176; Architecture:ARM Cortex-M4; Program Memory Size:512KB; RAM Memory Size:192KB; CPU Speed:168MHz; No. of I/O's:140; MCU Case Style:LQFP; No. of Pins:176; Embedded Interface Type:CAN, I2C, SPI, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $11.08 10+ $10.42 25+ $9.59 100+ $8.75 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought