Low

STM32F405RGT6 - 

ARM Microcontroller, To Be Advised

STM32F405RGT6 - ARM Microcontroller, To Be Advised

The actual product may differ from image shown

Manufacturer Part No:
STM32F405RGT6
Newark Part No.:
73T2329
Product Range
STM32 Family STM32F4 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F405xx family of microcontrollers is based on the high-performance ARM Cortex-M4 32-bit RISC core operating at a frequency of up to 168 MHz They incorporate high-speed embedded memories (Flash memory up to 1 Mbyte, up to 192 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix. All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers a true random number generator (RNG). They also feature standard and advanced communication interfaces.
  • Flexible static memory controller supporting compact Flash, SRAM, PSRAM, NOR and NAND memories
  • Up to 140 input/output ports with interrupt capability
  • Serial wire debug (SWD) and JTAG interfaces
  • Up to 15 communication interfaces
  • 8 to 14-bit parallel camera interface working at up to 54 Mbytes/s
  • True random number generator
  • CRC calculation unit
  • Real time clock with sub second accuracy and hardware calendar
  • 16-stream DMA controller with FIFOs and burst support
  • Low power

Applications

Automation & Process Control, Automotive, Embedded Design & Development, Multimedia, Motor Drive & Control, Robotics

Product Information

:
STM32 Family STM32F4 Series Microcontrollers
:
ARM Cortex-M4
:
32bit
:
168MHz
:
1024KB
:
192KB
:
64Pins
:
LQFP
:
51I/O's
:
CAN, I2C, SPI, UART, USART, USB
:
1.8V
:
3.6V
:
STM32
:
STM32F4
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/25/18

Contact me when back in stock

Alternatives Available

26AC4079 - 16/32-BITS MICROS

71T9854 - 32 Bit Microcontroller, Advanced Connectivity and Encryption, ARM Cortex-M4, 168 MHz, 1 MB, 196 KB

$9.53 $ 9.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.58
10 + $9.73
25 + $9.33
50 + $8.78
100 + $8.22
250 + $7.81
500 + $7.31
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.