Low

STM32F401C-DISCO - 

DEV BOARD, STM32F401 LINE CORTEX-M4 MCU

STM32F401C-DISCO - DEV BOARD, STM32F401 LINE CORTEX-M4 MCU
STM32F401C-DISCO - DEV BOARD, STM32F401 LINE CORTEX-M4 MCU

The actual product may differ from image shown

Manufacturer Part No:
STM32F401C-DISCO
Newark Part No.:
06X3663
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F4xx
:
ARM
:
Cortex-M4
:
STM32F401VC
:
Dev Board STM32F401VC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM32F401C-DISCO is a STM32F401 Discovery kit which helps user to discover the entry level microcontrollers of the STM32 F4 series and to develop applications easily. It offers everything required for beginners and experienced users to get started quickly. Based on the STM32F401VCT6, it includes an ST-LINK/V2 embedded debug tool, a gyroscope, an ecompass and digital microphone MEMs, an audio DAC with an integrated class D speaker driver, an OTG micro AB connector, LEDs and pushbuttons. A large number of free ready to run application firmware examples are available to support quick evaluation and development.
  • STM32F401VCT6 microcontroller in an LQFP100 package
  • On board ST-LINK/V2 with selection mode switch to use the kit as a standalone
  • Board power supply through USB bus or from an external 5V supply voltage
  • External application power supply 3V and 5V
  • L3GD20, MEMS motion sensor, 3 axis digital output gyroscope
  • LSM303DLHC, MEMS system in package featuring 3D digital linear acceleration sensor & magnetic sensor
  • MP45DT02, MEMS audio sensor, omnidirectional digital microphone
  • CS43L22, audio DAC with integrated class D speaker driver
  • Eight LEDs, two pushbuttons (user and reset)
  • USB OTG with micro AB connector

Applications

Motor Drive & Control, Medical, Industrial, Security, Audio, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.