Low

STM32F4-GAME - 

IAR Systems Experiment Kit, STM32F4 MCU, 1.8"x1.6” Colour LCD, Cortex-M4 MCU, Prototyping Area

The actual product may differ from image shown

Manufacturer Part No:
STM32F4-GAME
Newark Part No.:
19X6214
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

STM32F4-GAME is a IAR Systems Experiment! kits aimed at creative evaluation for a low price. User can use the kits to evaluate IAR Systems’ software and the included microcontroller, as well as design, start develop, integrate and test applications. Kit is a combination of a general purpose evaluation board with an STM32F429IIT6U MCU equipped with a number of UEXT/UXT connectors. These connectors support three serial communication interfaces (I2C, SPI and RS232) to connect to a wide variety of modules. The kits include a size limited license of the powerful tool chain IAR Embedded Workbench. It can be used with IAR I-Jet as well as other JTAG probes, such as the ST-LINK/V2.
  • STM32F429II high performance Cortex-M4 MCU with 2Mbytes of Flash memory
  • Game controller joystick
  • 1.8inch x 1.6inch colour LCD
  • 1 User button, 1 reset button
  • Power and User LEDs
  • 2 UEXT/UXT connector
  • Prototyping area

Applications

Motor Drive & Control, Medical, Portable Devices, Audio, Industrial, Security

Product Information

:
STMicroelectronics
:
32bit
:
STM32F4xx
:
ARM
:
Cortex-M4
:
STM32F429II
:
Eval Board STM32F429II, Game Controller Joystick, 1.8"x1.6? Color LCD, Accessories
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$16.50 $ 16.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $137.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.