Low

STMICROELECTRONICS  STM32F372VCH6  ARM Microcontroller, Floating Point Unit, ARM Cortex-M4F, 32bit, 72 MHz, 256 KB, 32 KB, 100 Pins

STMICROELECTRONICS STM32F372VCH6
STMICROELECTRONICS STM32F372VCH6
Manufacturer Part No:
STM32F372VCH6
Newark Part No.:
99W9888
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS STM32F372VCH6
STMICROELECTRONICS STM32F372VCH6

The actual product may differ from image shown

 

Product Information

Architecture:
ARM Cortex-M4F
No. of Bits:
32bit
CPU Speed:
72MHz
Program Memory Size:
256KB
RAM Memory Size:
32KB
No. of Pins:
100Pins
MCU Case Style:
BGA
No. of I/O's:
84I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART, USART, USB
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
STM32 F3 ARM Cortex-M4 Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products