Low

STMICROELECTRONICS  STM32F217ZET6  MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 120MHZ, LQFP-144

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 120MHz
  • Controller Family/Series: STM32F
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, SPI, UART, USART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 114
  • No. of Pins: 144
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, DAC, RTC
  • Program Memory Size: 512KB
  • Program Memory Size: 512KB
  • RAM Memory Size: 128KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Contact me when back in stock

Substitutes

  • 75X0290 - STMICROELECTRONICS-STM32F217ZET7-MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.21

Buy

Price

Quantity List Price
1 - 9 $9.21
10 - 24 $8.39
25 - 99 $7.71
100 - 249 $7.26
250 - 499 $6.85
500 - 999 $6.71
1000 - 2499 $6.67
2500+ $6.58

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
75X0290
STM32F217ZET7

STM32F217ZET7

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144

MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-144; Architecture:ARM Cortex-M3; Program Memory Size:512KB; RAM Memory Size:128KB; CPU Speed:120MHz; No. of I/O's:114; MCU Case Style:LQFP; No. of Pins:144; Embedded Interface Type:CAN, Ethernet, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

300

1+ $11.95 50+ $10.84 100+ $9.93 250+ $9.23 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15

Associated Products


Customers Also Bought