Low

STM32F103ZET6 - 

ARM Microcontroller, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3

STM32F103ZET6 - ARM Microcontroller, Motor Control, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3

The actual product may differ from image shown

Manufacturer Part No:
STM32F103ZET6
Newark Part No.:
57P1270
Product Range
STM32 Family STM32F1 Series Microcontrollers
Technical Datasheet:
(EN)
Availability:
Not Currently Stocked
See all Technical Docs

Product Information

:
STM32 Family STM32F1 Series Microcontrollers
:
ARM Cortex-M3
:
72
:
32bit
:
512
:
64
:
144
:
LQFP
:
112
:
CAN, I2C, SPI, USART, USB
:
2
:
3.6
:
STM32
:
STM32F1
:
Each
:
-
:
To Be Advised
:
MSL 3 - 168 hours
:
No SVHC (15-Jan-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM32F103ZET6 is a 32-bit high-density performance line Microcontroller Unit offers three 12-bit ADCs and 4 general-purpose 16-bit timers plus two PWM timers, as well as standard and advanced communication interfaces up to two I²Cs, three SPIs and two I²Ss, one SDIO, five USARTs and an USB and a CAN. It incorporates the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 144-pin general-purpose microcontroller unit (MCU) feature 512kB flash memory.
  • POR, PDR and programmable voltage detector
  • Low power - Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • 12-channel DMA controller
  • Debug mode - Serial wire debug (SWD) and JTAG interfaces
  • Cortex®-M3 embedded trace Macrocell™
  • 2 x Watchdog timers
  • SysTick timer - 24-bit down counter
  • CRC calculation unit, 96-bit unique ID

Applications

Motor Drive & Control, Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
350 in stock

Each

1+ $9.61 10+ $8.63 25+ $7.86 50+ $7.35 100+ $6.83 250+ $5.72 500+ $5.55 More Less

2,634 in stock

Each

1+ $10.96 10+ $10.08 25+ $9.66 50+ $9.09 100+ $8.51 250+ $8.09 500+ $7.57 More Less

212 in stock

Each

1+ $12.60 10+ $11.59 25+ $11.11 50+ $10.45 100+ $9.79 250+ $9.31 500+ $8.71 More Less

Associated Products

Compare Selected

Not Currently Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.