STMICROELECTRONICS  STM32F103VBT6  32 Bit Microcontroller, Motor Control, ARM Cortex-M3, 72 MHz, 128 KB, 20 KB, 100, LQFP

STMICROELECTRONICS STM32F103VBT6

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The STM32F103VBT6 is a 32-bit medium-density performance line Microcontroller Unit offers two 12-bit ADCs and 3 general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces up to two I²Cs and SPIs, three USARTs, an USB and a CAN. It incorporates the high performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The 100-pin general-purpose microcontroller unit (MCU) feature 128kB flash memory.
  • POR, PDR and programmable voltage detector
  • PLL for CPU clock
  • Low power - Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Dual-sample and hold capability
  • Debug mode - Serial wire debug (SWD) and JTAG interfaces
  • 2 Watchdog timers
  • SysTick timer - 24-bit down counter
  • CRC calculation unit, 96-bit unique ID

Applications

Motor Drive & Control; Portable Devices; Medical; Consumer Electronics; Computers & Computer Peripherals; Communications & Networking; Industrial; Security; Imaging, Video & Vision; HVAC
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Architecture: ARM Cortex-M3
  • CPU Speed: 72MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, SPI, USART, USB
  • MCU Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 80
  • No. of PWM Channels: 1
  • No. of Pins: 100
  • No. of Timers: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DMA, RTC
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 20KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/69
  •  132/71

Availability

Availability:  369


  • 369 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.59 $8.59

Buy

Price

Quantity List Price
1 - 9 $8.59
10 - 24 $7.73
25 - 99 $6.36
100 - 249 $5.86
250 - 499 $5.35
500 - 999 $4.65
1000 - 2499 $4.55
2500+ $4.07
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
99W9799
STM32F103VBT7

STM32F103VBT7

STMICROELECTRONICS

32 Bit Microcontroller, Motor Control, ARM Cortex-M3, 72 MHz, 128 KB, 20 KB, 100, LQFP

287 

Price for: Each 1

1+ $6.27 10+ $5.50 25+ $4.95 100+ $4.53

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/9/16

Associated Products


Customers Also Bought