Low

STMICROELECTRONICS  STM32F103RET6  16/32-BITS MICROS

STMICROELECTRONICS-STM32F103RET6-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 960

Order multiple quantity: 160

Price: $7.36

Buy

Price

Quantity List Price
500 - 999 $7.36
1000+ $6.92

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01P4101
STM32F103RET6

STM32F103RET6

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Architecture:ARM Cortex-M3; Program Memory Size:512KB; RAM Memory Size:64KB; CPU Speed:72MHz; No. of I/O's:51; MCU Case Style:LQFP; No. of Pins:64; Supply Voltage Min:2V; Supply Voltage Max:3.6V;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,215

1+ $10.66 10+ $9.03 25+ $7.61 100+ $6.91 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
Suggested Substitutes
46W2185
STM32F103RET7

STM32F103RET7

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-64; Architecture:ARM Cortex-M3; Program Memory Size:512KB; RAM Memory Size:64KB; CPU Speed:72MHz; No. of I/O's:51; MCU Case Style:LQFP; No. of Pins:64; Embedded Interface Type:CAN, I2C, SPI, USART, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

130

1+ $10.97 10+ $9.37 25+ $8.25 100+ $7.47 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought