Low

STMICROELECTRONICS  STM32F103RBH6  MCU, 32BIT, CORTEX-M3, 72MHZ, TFBGA-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 72MHz
  • Controller Family/Series: STM32F
  • Core Size: 32bit
  • Digital IC Case Style: TFBGA
  • Embedded Interface Type: CAN, I2C, SPI, USART, USB
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 51
  • No. of Pins: 64
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peripherals: ADC, DMA, RTC, Timer
  • Program Memory Size: 128KB
  • Program Memory Size: 128KB
  • RAM Memory Size: 20KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V

Availability

Availability:  640


  • 640 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.86

Buy

Price

Quantity List Price
1 - 9 $6.86
10 - 24 $5.86
25 - 99 $5.16
100 - 249 $4.68
250 - 499 $4.26
500 - 999 $3.91
1000 - 2499 $3.49
2500 - 999999999 $3.23

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57P1223
STM32F103RBH6
Technical Data Sheet}

STM32F103RBH6

STMICROELECTRONICS

16/32-BITS MICROS

16/32-BITS MICROS

  Write a Review | Ask a Question

0

2500+ $3.66

Buy
    Supplier lead time 23 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought