Low

STMICROELECTRONICS  STM32F103CBT6  16/32-BITS MICROS

STMICROELECTRONICS-STM32F103CBT6-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1500

Order multiple quantity: 250

Price: $4.65

Buy

Price

Quantity List Price
1000+ $4.65

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
11N8296
STM32F103CBT6

STM32F103CBT6

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Architecture:ARM Cortex-M3; Program Memory Size:128KB; RAM Memory Size:20KB; CPU Speed:72MHz; No. of I/O's:37; MCU Case Style:LQFP; No. of Pins:48; Supply Voltage Min:2V; Supply Voltage Max:3.6V;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,598

1+ $6.53 10+ $5.53 25+ $4.66 100+ $4.23 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
Suggested Substitutes
46W2182
STM32F103CBT7

STM32F103CBT7

STMICROELECTRONICS

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48

MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-48; Architecture:ARM Cortex-M3; Program Memory Size:128KB; RAM Memory Size:20KB; CPU Speed:72MHz; No. of I/O's:37; MCU Case Style:LQFP; No. of Pins:48; Embedded Interface Type:CAN, I2C, SPI, USART, ;RoHS Compliant: Yes

  Write a Review | Ask a Question

108

1+ $7.39 10+ $6.26 25+ $5.27 100+ $4.79 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15

Associated Products


Customers Also Bought