Low

STMICROELECTRONICS  STM32F100V8T6B  MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 24MHZ, LQFP-100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-M3
  • CPU Speed: 24MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, USART
  • MCU Case Style: LQFP
  • MSL: -
  • No. of I/O's: 80
  • No. of PWM Channels: 1
  • No. of Pins: 100
  • No. of Timers: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, RTC
  • Program Memory Size: 64KB
  • Program Memory Size: 64KB
  • RAM Memory Size: 8KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/61

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 540

Order multiple quantity: 90

Unit Price: $2.95

Buy

Price

Quantity List Price
500 - 999 $2.95
1000 - 2499 $2.49
2500+ $2.29

STMICROELECTRONICS-STM32F100V8T6B-MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 24MHZ, LQFP-100;MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 24MHZ, LQFP-100; Architecture:ARM Cortex-M3; Program Memory Size:64KB; RAM Memory Size:8KB; CPU Speed:24MHz; No. of I/O's:80; MCU Case Style:LQFP; No. of Pins:100; Supply Voltage Min:2V; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
99W9772
STM32F100V8T7B

STM32F100V8T7B

STMICROELECTRONICS

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 24MHZ, LQFP-100

MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 24MHZ, LQFP-100; Architecture:ARM Cortex-M3; Program Memory Size:64KB; RAM Memory Size:8KB; CPU Speed:24MHz; No. of I/O's:80; MCU Case Style:LQFP; No. of Pins:100; Supply Voltage Min:2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90

1+ $1.70 Promotional price 10+ $1.70 Promotional price 25+ $1.70 Promotional price 100+ $1.70 Promotional price more…

Buy
  • 90 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15

Associated Products


Customers Also Bought