Low

STMICROELECTRONICS  STM32F100RBT6B  ARM Microcontroller, Access Line, ARM Cortex-M3, 32bit, 24 MHz, 128 KB, 8 KB, 64 Pins

STMICROELECTRONICS STM32F100RBT6B
Manufacturer Part No:
STM32F100RBT6B
Newark Part No.:
76R0989
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The STM32F100RBT6B is a Microcontroller Unit incorporates the high-performance ARM® Cortex®-M3 32-bit RISC core operating at a 24MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses. All devices offer standard communication interfaces one 12-bit ADC, two 12-bit DACs, up to six general-purpose 16-bit timers and an advanced-control PWM timer.
  • CRC calculation unit
  • 4 to 24MHz Crystal oscillator
  • 32kHz Oscillator for RTC with calibration
  • Low power
  • Sleep, stop and standby modes
  • 0 to 3.6V Conversion range
  • Temperature sensor
  • Up to 12 timers
  • Up to 8 communications interfaces
  • Consumer electronics control (CEC) interface
  • 96-bit Unique ID

 

Product Information

Architecture:
ARM Cortex-M3
No. of Bits:
32bit
CPU Speed:
24MHz
Program Memory Size:
128KB
RAM Memory Size:
8KB
No. of Pins:
64Pins
MCU Case Style:
LQFP
No. of I/O's:
51I/O's
Embedded Interface Type:
I2C, SPI, USART
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
STM32 F1 ARM Cortex-M3 Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)
Automotive Qualifications Standard:
-

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Consumer Electronics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products