STMICROELECTRONICS  STM32F100R8T6B  32 Bit Microcontroller, ARM Cortex-M3, 24 MHz, 64 KB, 8 KB, 64, LQFP

STMICROELECTRONICS STM32F100R8T6B

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Architecture: ARM Cortex-M3
  • CPU Speed: 24MHz
  • Controller Family/Series: (ARM Cortex) STM32
  • Core Size: 32bit
  • Embedded Interface Type: I2C, SPI, USART
  • MCU Case Style: LQFP
  • MSL: -
  • No. of I/O's: 51
  • No. of PWM Channels: 1
  • No. of Pins: 64
  • No. of Timers: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, DAC, DMA, RTC
  • Program Memory Size: 64KB
  • Program Memory Size: 64KB
  • RAM Memory Size: 8KB
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/69
  •  132/71

Availability

Availability:  0

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 960

Order multiple quantity: 160

Price: $2.49 $2.49

Buy

Price

Quantity List Price
500 - 999 $2.49
1000 - 2499 $2.10
2500+ $1.94
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
99W9768
STM32F100R8T7B

STM32F100R8T7B

STMICROELECTRONICS

32 Bit Microcontroller, Access Line, ARM Cortex-M3, 24 MHz, 64 KB, 8 KB, 64, LQFP

35 

Price for: Each 1

1+ $1.72 Promotional price 10+ $1.72 Promotional price 25+ $1.72 Promotional price 100+ $1.72 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Associated Products


Customers Also Bought