Low

STM32F100C8T6B - 

ARM Microcontroller, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3

STM32F100C8T6B - ARM Microcontroller, Access Line, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3

The actual product may differ from image shown

Manufacturer Part No:
STM32F100C8T6B
Newark Part No.:
76R0988
Product Range
STM32 Family STM32F1 Series Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The STM32F100C8T6B is a 32-bit 64kB flash value line Microcontroller Unit offers standard communication interfaces, one 12-bit ADC and two 12-bit DAC, up to six general purpose 16-bit timers and an advanced-control PWM timer. It incorporates the high-performance ARM® Cortex®-M0 32-bit RISC core operating at a 24MHz frequency, high-speed embedded memories and an extensive range of enhanced peripherals and I/Os connected to two APB buses.
  • POR, PDR and programmable voltage detector
  • PLL for CPU clock
  • Low power - Sleep, stop and standby modes
  • VBAT supply for RTC and backup registers
  • Debug mode - Serial wire debug and JTAG interfaces
  • 2 Watchdog timers (Independent and Window)
  • SysTick timer - 24-bit down counter
  • CRC calculation unit, 96-bit unique ID

Applications

Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
STM32 Family STM32F1 Series Microcontrollers
:
ARM Cortex-M3
:
32bit
:
24MHz
:
64KB
:
8KB
:
48Pins
:
LQFP
:
37I/O's
:
I2C, SPI, USART
:
2V
:
3.6V
:
STM32
:
STM32F1
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.49 $ 3.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.49
10 + $2.97
25 + $2.84
50 + $2.70
100 + $2.57
250 + $2.44
500 + $2.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.