Low

STM32F072B-DISCO - 

Development Kit, For STM32F072B Discovery Line, On-board ST-LINK/V2, Extension Header

STM32F072B-DISCO - Development Kit, For STM32F072B Discovery Line, On-board ST-LINK/V2, Extension Header

The actual product may differ from image shown

Manufacturer Part No:
STM32F072B-DISCO
Newark Part No.:
51X2286
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F0xx
:
ARM
:
Cortex-M0
:
STM32F072RB
:
Dev Board STM32F072RB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM32F072B-DISCO is a STM32F072 Discovery kit which helps user to discover the STM32F072 which has the full set of features available in the STM32F0 series and to develop user applications easily. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F072RBT6, it includes an ST-LINK/V2 embedded debug tool interface, ST MEMS Gyroscope, LEDs, Pushbuttons, Linear Touch Sensor, Touch keys, RF EEprom connector and a USB mini-B connector.
  • STM32F072RBT6 microcontroller featuring 128KB of Flash memory, 16KB of SRAM in an LQFP64 package
  • On-board ST-LINK/V2 with switch to use the kit as a standalone ST-LINK/V2
  • Board power supply through USB bus or an external 5V supply voltage
  • External application power supply 3V and 5V
  • L3GD20, ST MEMS motion sensor, 3-axis digital output gyroscope
  • One Linear Touch Sensor or four Touch Keys
  • User USB with Mini-B connector
  • RF EEprom daughterboard connector
  • Extension header for LQFP64 I/Os for quick connection to a prototyping board and easy probing
  • Two pushbuttons (user and reset)

Applications

Consumer Electronics, Portable Devices, Security, Communications & Networking, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
15 in stock

Each

1+ $10.63

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.63 $ 10.63
Price for:
Each
Multiple: 1 Minimum: 59
Quantity Price
59 + $10.63
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.