Low

STM3242IPRIMER - 

Evaluation Kit, EvoPrimer, Cortex-M4 CPU with 2MB Flash, TFT Touchscreen

STM3242IPRIMER - Evaluation Kit, EvoPrimer, Cortex-M4 CPU with 2MB Flash, TFT Touchscreen
STM3242IPRIMER - Evaluation Kit, EvoPrimer, Cortex-M4 CPU with 2MB Flash, TFT Touchscreen
STM3242IPRIMER - Evaluation Kit, EvoPrimer, Cortex-M4 CPU with 2MB Flash, TFT Touchscreen
STM3242IPRIMER - Evaluation Kit, EvoPrimer, Cortex-M4 CPU with 2MB Flash, TFT Touchscreen
STM3242IPRIMER - Evaluation Kit, EvoPrimer, Cortex-M4 CPU with 2MB Flash, TFT Touchscreen
STM3242IPRIMER - Evaluation Kit, EvoPrimer, Cortex-M4 CPU with 2MB Flash, TFT Touchscreen

The actual product may differ from image shown

Manufacturer Part No:
STM3242IPRIMER
Newark Part No.:
06X3694
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F4xx
:
ARM
:
Cortex-M4
:
STM32F429ZI
:
EvoPrimer Evaluation & Development Board STM32F429ZI
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM3240GPRIMER is a complete Primer ready to use from Raisonance for easy evaluation and development with STM32F429ZI MCU. They include everything that users need to better understand the STM32 peripheral implementation and operation. The EvoPrimer base has a removable transparent cover and USB cable which includes features such as the debugging/programming interface and most of the hardware features that user need to evaluate the capabilities of the target MCU. The base can also be extended by using its add on connector to add components and circuitry. The EvoPrimer target board include the target MCU and may also include additional hardware features for target MCU evaluation. The complete evaluation tools for the STM32 microcontroller consist of an EvoPrimer base with the relevant EvoPrimer target board. The Primers uses Ride7 software toolset which drives the hardware and offers a full range of project management, source code editing and debugging features from an intuitive GUI.
  • In circuit debugging/programming via dedicated USB connection to the host PC
  • Evaluation features including USB connector and MEMs sensor
  • Comprehensive development software and Ergonomic design
  • MEMs based controls
  • Touch screen TFT display, colour LCD
  • Li ion battery with charge management circuit
  • Add on connector for extension boards with USART, SPI, I2C and analogue/digital I/Os
  • STM32F429ZI MCU with 2MB Flash
  • 2MB SDRAM

Applications

Motor Drive & Control, Medical, Industrial, Portable Devices, Security, Audio

Contents

EvoPrimer and target board, Software.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$98.75 $ 98.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $98.75
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.