Low

STM3242IPRIM-D - 

MCU Target Board based on STM32F ARM Cortex-M4 MCU, Use with EVO Primer for Evaluation

STM3242IPRIM-D - MCU Target Board based on STM32F ARM Cortex-M4 MCU, Use with EVO Primer for Evaluation
STM3242IPRIM-D - MCU Target Board based on STM32F ARM Cortex-M4 MCU, Use with EVO Primer for Evaluation

The actual product may differ from image shown

Manufacturer Part No:
STM3242IPRIM-D
Newark Part No.:
06X3693
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
ARM
:
Cortex-M4
:
STM32F429ZI
:
STM32F4xx
:
STMicroelectronics STMPRIMER-BASE EvoPrimer Base
:
MCU Target Board STM32F429ZI
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM3242IPRIM-D is a MCU target board based on STM32F429ZI microcontroller. The STM32F429ZI device is based on the high performance ARM Cortex-M4 32bit RISC core operating at a frequency of up to 180MHz. This MCU target board can be used with the EvoPrimer base to form complete evaluation tool. Primers are a uniquely fun, easy, low risk solution for exploring, evaluating and developing applications for the STM32F429ZI microcontroller. The EvoPrimer target board include the target STM32F429ZI MCU and may also include additional hardware features for target MCU evaluation. The Primers can operate in standalone mode powered by a battery with power management circuit which is recharged via the USB connection to a host PC. The EvoPrimer base with the relevant EvoPrimer target board form a complete evaluation tools for the microcontroller.
  • 1MB flash memory
  • True random number generator
  • USB 2.0 full speed device/host/OTG controller with on chip PHY
  • CRC calculation unit
  • Low power
  • General purpose DMA
  • Clock, reset and supply management
  • LCD parallel interface, 8080/6800 modes
  • Up to 21 communication interfaces
  • Up to 168 I/O ports with interrupt capability

Applications

Motor Drive & Control, Medical, Industrial, Portable Devices, Consumer Electronics, Security, Audio

Footnotes

Companion with EvoPrimer base STMPRIMER-BASE. Sold separately.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$23.75 $ 23.75
Price for:
Each
Multiple: 1 Minimum: 27
Quantity Price
27 + $23.75
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.