Low

STM3242I-SK/IAR - 

Starter Kit, IAR For ARM, STM32F429Iit6, 4.3" Touchscreen LCD, J-TAG/SWD Connector, Joystick

STM3242I-SK/IAR - Starter Kit, IAR For ARM, STM32F429Iit6, 4.3" Touchscreen LCD, J-TAG/SWD Connector, Joystick

The actual product may differ from image shown

Manufacturer Part No:
STM3242I-SK/IAR
Newark Part No.:
19X6238
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F4xx
:
ARM
:
Cortex-M4
:
STM32F429II
:
Eval Board STM32F429II, ARM IAR Embedded Workbench & visualSTATE, J-Link-Lite Debug Probe
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM3242I-SK/IAR is a complete, cost-effective solution IAR KickStart Kit for starting application development and evaluating the STM32F429II ARM Cortex-M4 core based microcontrollers. It contains all the necessary hardware and software and allows user to design, start to develop, integrate and test your applications, right out of the box.
  • STM32F429II Cortex-M4 CPU with FPU 180MHz, 2MB Flash, 256K SRAM
  • 4.3inch touch screen colour LCD
  • JTAG/SWD connector
  • 2x USB connectors
  • RS232 DB9 connector
  • Ethernet
  • UXT connector
  • Multiple power supply options
  • SD card slot
  • IAR Embedded Workbench for ARM evaluation editions

Applications

Motor Drive & Control, Medical, Industrial, Portable Devices, Security, Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$344.41 $ 344.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $344.41
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.