Low

STM3240G-EVAL - 

Evaluation Board, For STM32 F4 series, STM32F407IG MCU, I2C, In-Circuit ST-LINK/V2

STM3240G-EVAL - Evaluation Board, For STM32 F4 series, STM32F407IG MCU, I2C, In-Circuit ST-LINK/V2

The actual product may differ from image shown

Manufacturer Part No:
STM3240G-EVAL
Newark Part No.:
87T3826
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

STM3240G-EVAL evaluation board is a complete demonstration and development platform for the STM32 F4 series and includes an STM32F407IGH6 high performance ARM Cortex-M4F 32bit microcontroller. The full range of hardware features on the board is provided to help you evaluate all peripherals and develop your own applications. The in-circuit ST-LINK/V2 tool can be easily used for JTAG and SWD interface debugging and programming.
  • 16Mbit SRAM, 1Gbyte or more MicroSD card
  • Both ISO/IEC 14443 type A and B smartcard support
  • I2C compatible serial interface 64Kbit EEPROM, MEMS and I/O expander
  • Two CAN 2.0 A/B channels on the same DB connector
  • USB OTG (HS and FS) with Micro AB connector
  • Inductor motor control connector
  • I2S Audio DAC, stereo audio jack for headset
  • 3.2 inch 240 x 320 TFT color LCD with touch screen
  • Camera module and extension connector for camera plug-in
  • Extension connector for daughterboard or wrapping board

Applications

Medical, Motor Drive & Control, Industrial, Consumer Electronics, Audio, Security

Product Information

:
STMicroelectronics
:
32bit
:
STM32F4xx
:
ARM
:
Cortex-M4F
:
STM32F4
:
Eval Board STM3240
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$334.81 $ 334.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $334.81
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.