Low

STM3220G-SK/KEI - 

Starter Kit, ARM, µVision4 IDE/Debugger for Application Programming & Debugging

STM3220G-SK/KEI - Starter Kit, ARM, µVision4 IDE/Debugger for Application Programming & Debugging

The actual product may differ from image shown

Manufacturer Part No:
STM3220G-SK/KEI
Newark Part No.:
87T3825
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F20x
:
ARM
:
Cortex-M3
:
STM32F207IG
:
Starter Kit STM32F207IG
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM3220G-SK/KEI Keil starter kit is a complete, cost effective solution for starting application development and evaluating the STM32F2 series ARM Cortex-M3 processor based microcontrollers. The STM3220G-SK/KEI starter kit provides all the hardware and software need to start developing applications for the STM32 ARM core based families of microcontrollers. It comes complete with a full featured evaluation board (including Ethernet, USB HS, VGA camera, external memories, CAN, USARTs, Audio, and QVGA Touch screen LCD). The ULINK-ME connects user PC's USB port to target system (via JTAG or SWD) and allows to program and debug embedded programs on the target hardware.
  • ΜVision 4 IDE/Debugger for application programming and debugging
  • ARM C/C++ compiler
  • RTX real time kernel, a multi tasking operating system for embedded applications
  • MDK-Lite supports applications with up to 32KB code size
  • ULINK-ME in circuit debugger/programmer
  • Full featured Keil evaluation board with a 120MHz STM32F207IG MCU

Applications

Embedded Design & Development, Motor Drive & Control, Medical, Portable Devices, Audio, Industrial, Security

Contents

Board, MDK-ARM Lite edition, ULINK-ME adapter.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$40.35 $ 40.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $322.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.