Low

STMICROELECTRONICS  STM3220G-SK/IAR  STARTER KIT, STM32 F-2 SERIES 32BIT MCUs W/ IAR TOOLS

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: STM32F207ZG MCU, IAR Embedded WorkBench, J-Link in-circuit debugger/programmer with USB
  • Kit Contents: Board, Host Adapter, CD, Cables, Guide
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F2xx
  • Silicon Manufacturer: STMicroelectronics

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $298.75

Buy

Price

Quantity List Price
1 - 999999999 $298.75

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on STM3220G-SK/IAR product ?
1 year ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The IAR Kick-start Kit is a complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32 F2-series ARM core based microcontrollers. IAR Kick-start Kit for STM32 F-2 series contains all the necessary hardware and software and allows user to design, start to develop, integrate and test applications.

Feature & Benefits:
Kick-start C/C++ compiler for output of code up to 32Kbytes
Visual STATE code generator, 20-state version
C-SPY high-level language debugger
Editor, linker and librarian tools
JLink in circuit debugger/programmer with USB interface to host PC & 20 pin JTAG interface
Full-featured Kick-start development board with target microcontroller

Applications: Communications & Networking, Portable devices, Medical, Industrial, Building Automation, Motor Drive & Control, Audio, Consumer Electronics, Security, Hobby & Hardware Hacking

Kit Contents:
Evaluation board with STM32F207ZG MCU, IAR Embedded Workbench , Embedded J-Link in-circuit debugger/programmer with USB interface and 20 pin JTAG application interface
11 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought