Low

STMICROELECTRONICS  STM3220G-JAVA  EVAL KIT, STM32 F2 SERIES JAVA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: STM32F207IGH6 MCU, 3.2" 240x320 TFT color LCD, MicroEJ® SDK, LIS302DL MEMS accelerometer, Ethernet
  • Kit Contents: Board, DVD
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F2xx
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $348.75

Buy

Price

Quantity List Price
1 - 999999999 $348.75

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought