Low

STM3210G-SK/KEI - 

Starter Kit, STM32F100/101/102/103, Keil, QVGA LCD, Audio/CAN/MicroSD/USART/USB Interface

STM3210G-SK/KEI - Starter Kit, STM32F100/101/102/103, Keil, QVGA LCD, Audio/CAN/MicroSD/USART/USB Interface

The actual product may differ from image shown

Manufacturer Part No:
STM3210G-SK/KEI
Newark Part No.:
19X6237
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32F103ZG
:
Eval Board STM32F103ZG, MDK-ARM Lite Edition Development Tools (32KB), ULINK-ME Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

STM3210G-SK/KEI Keil starter kit is a complete, cost effective solution for starting application development and evaluating the STM32F103 ARM Cortex-M3 processor based microcontroller. The STM3210G-SK/KEI starter kit provides all the hardware and software user need to start developing applications for the STM32 ARM core based families of microcontrollers. It comes complete with a full featured evaluation board (including USB device, CAN, USARTs, Audio, MicroSD Card interface and QVGA LCD). The ULINK-ME connects user PC's USB port to target system (via JTAG or SWD) and allows to program and debug embedded programs on the target hardware.
  • ΜVision 4 IDE/Debugger for application programming and debugging
  • ARM C/C++ compiler
  • RTX real time kernel, a multi tasking operating system for embedded applications
  • MDK-Lite supports applications with up to 32KB code size
  • ULINK-ME in circuit debugger/programmer
  • Full featured Keil evaluation board with a 72MHz STM32F103ZG MCU

Applications

Embedded Design & Development, Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Communications & Networking, Industrial, Security

Contents

Board, MDK-ARM Lite edition, ULINK-ME adapter.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$311.25 $ 311.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $311.25
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.