Low

STM3210EPRIMER - 

EVALUATION KIT, F103VG, LCD, JOYSTICK

STM3210EPRIMER - EVALUATION KIT, F103VG, LCD, JOYSTICK

The actual product may differ from image shown

Manufacturer Part No:
STM3210EPRIMER
Newark Part No.:
57P1279
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

STM3210E-PRIMER is a STM32 Primers from Raisonance. Primers is uniquely fun, easy, low risk solution which explore and develops applications for STM32 ARM Cortex-M3 core based microcontrollers. When running the applications, the Primer can operate in standalone mode powered by a battery, which is recharged via the USB connection with a host PC. The Primer include everything that users need to better understand the STM32's peripheral implementation and operation. Explore the power of STM32 by playing with the included applications. The STM32 drives the fun, ergonomic hardware platform that combines a TFT graphical display with MEMsbased controls for navigating and controlling the GUI and game applications. Plug the Primers directly into a host PC's USB port for in-circuit debugging and device programming, then compile (no code size limit) and debug applications (up to 32Kbytes in flash or RAM).
  • STM32 Primer2 with STM32F103E MCU
  • In-circuit debugging/programming via dedicated USB connection to the host PC
  • Ergonomic design, MEMs based controls tactile display, Joystick
  • Evaluation features including USB connector and MEMs sensor.
  • 128 x 160 pixel touch screen TFT display
  • Codec based audio record and playback, Micro SD card, IrDA transceiver
  • 20 pin connector with SPI, I2C, USART, CAN and analog/digital IOs
  • Li Ion battery with smart loading control for improved current management and extended battery life
  • Raisonance software tools (RIDE7, GNU C/C++ compiler)
  • CircleOS task scheduler for dynamic loading and management of new applications.

Applications

Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security

Contents

STM32 Primer2, Raisonance software tools.

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32
:
EvoPrimer, MCU Target board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.