Low

STM3210E-SK/KEIL - 

Starter Kit, STM32F100/101/102/103 Lines, All necessary Hardware and Software

STM3210E-SK/KEIL - Starter Kit, STM32F100/101/102/103 Lines, All necessary Hardware and Software

The actual product may differ from image shown

Manufacturer Part No:
STM3210E-SK/KEIL
Newark Part No.:
57P1281
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
STMicroelectronics
:
32bit
:
STM32F1xx
:
ARM
:
Cortex-M3
:
STM32
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The STM3210E-SK/KEIL starter kit provides all the hardware and software necessary to start developing applications for the STM32 ARM core based families of microcontrollers.
  • 1 Mbyte external RAM, FSMC
  • 8 Mbyte external Flash, SPI
  • Micro SD/MMC card connector
  • 20-pin JTAG connector
  • 20-pin trace tool connector
  • Power supply from USB
  • USART , SPI, I²C, CAN, and USB interfaces
  • 8 user LEDs
  • QVGA LCD display
  • Potentiometer connected to ADC
  • 4 user and wake-up push buttons
  • Reset button
  • Wrap area
  • Joystick

Applications

Embedded Design & Development, Motor Drive & Control, Hobby & Education, Portable Devices, Medical, Industrial, Consumer Electronics, Automotive, Automation & Process Control, Embedded Design & Development

Contents

Evaluation board with a 72 MHz STM32F103ZE MCU

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on STM3210E-SK/KEIL product ?
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
STM3210E-SK/KEIL is a Keil starter kit which is complete, cost-effective solution for starting application development and evaluating the STMicroelectronics STM32F101/102/103 ARM Cortex-M3 processor based microcontrollers. The STM3210E-SK/KEIL starter kit provides all the hardware and software user need to start developing applications for the STM32 ARM core based families of microcontrollers. Kit contains full-featured evaluation board including USB device, CAN, USARTs, Audio, MicroSD Card interface and QVGA LCD, Keil's MDK-ARM Lite Edition (32 KB) development tools and the ULINK-ME (USB/JTAG) adapter. Keil starter kits are available for a full range of ST ARM core based microcontrollers.

Feature & Benefits:
μVision4 IDE/debugger for application programming and debugging
ARM C/C++ compiler
RTX real-time kernel, a multi-tasking operating system for embedded applications
MDK-Lite supports applications with up to 32KB code-size
ULINK-ME in-circuit debugger/programmer with USB interface to host PC
Full-featured Keil evaluation board with a 72MHz STM32F103ZE MCU
20pin JTAG or 10 pin CoreSight debug interface

Applications: Communications & Networking, Motor Drive & Control, Portable devices, Medical, Industrial, Consumer Electronics, Automotive, Automation & Process Control, Embedded Design & Development, Hobby & Hardware Hacking

Kit Contents:
Evaluation board with STM32F10x MCU, ULINK-ME in-circuit debugger/programmer with USB interface, 20pin JTAG or 10 pin CoreSight debug interface and Keil MDK-Lite development tool
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.230-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_57P1281, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.