Low

STMICROELECTRONICS  STM3210CPRIMER  STM32F107VC, PRIMER, WITH TARGET BOARD, EVAL KIT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: Ergonomic Design, MEMs Based Controls, Micro SD Card Connector
  • Kit Contents: EvoPrimer Base, Target Board
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM32
  • Silicon Family Name: STM32F1xx
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  9

(Available until stock is exhausted)


  • 9 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $92.95

Buy

Price

Quantity List Price Your Price
1 - 999999999 $98.75 Promotional price $92.95

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought