Low

STMICROELECTRONICS  STM3210C-EVAL  16/32-BITS MICROS

STMICROELECTRONICS-STM3210C-EVAL-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $298.75

Buy

Price

Quantity List Price
1 - 999999999 $298.75

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on STM3210C-EVAL product ?
1 year ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The STM3210C-EVAL evaluation board is a complete development platform for STMicroelectronics ARM Cortex-M3 core based STM32F107VCT microcontroller. The range of hardware features on the board help user to evaluate all peripherals (USB-OTG FS, Ethernet, motor control, CAN, MicroSD CardTM, smartcard, USART, audio DAC, MEMS, EEPROM and more) and develop their own applications. Extension headers make it easy to connect a daughterboard or wrapping board for specif

Feature & Benefits:
Boot from user Flash, system memory or SRAM
I2S audio DAC, stereo audio jack
2GB MicroSD card or bigger
I2C compatible serial interface 64 Kbit EEPROM, MEMS and I/O expander
RS-232 channel, IrDA transceiver
USB OTG full speed, USB microAB connection
Two channels of CAN 2.0A/B compliant connection, JTAG and trace debug support
3.2” 240 x 320 TFT colour LCD with touch screen
Joystick with 4 direction control and selector
User buttons, 4 colour LEDs, RTC with backup battery

Applications: Communications & Networking, Motor Drive & Control, Hobby & Hardware Hacking, Portable devices, Medical, Industrial, Consumer Electronics, Automotive, Audio, Automation & Process Control

Warnings:
When external power supply connected to USB host via CN2, It is mandatory to remove the USB cable when the external power supply is OFF, else current provided by USB VBUS remain residual on board.
11 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought