Low

STMICROELECTRONICS  STM3210B-SK/RAIS  STARTER KIT, STM32F103B MICROCONTROLLER

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Features: SPI, I2C, USB & UART Interface
  • Kit Contents: Starter Kit for STM32F103B MCU, RLink JTAG In-circuit Debugger / Programmer, REva Evaluation Board
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: STM32F103B
  • Silicon Family Name: STM32F1xx
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  3


  • 3 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 17 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $196.48

Buy

Price

Quantity List Price Your Price
1 - 999999999 $208.75 Promotional price $196.48

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought